You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Premium Brass Padlock 25mm - 

K12525

K12525 - Premium Brass Padlock 25mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
K12525
Order Code:
SR06952
Product Range
-
Also Known As:
GTIN UPC EAN: 5013969900347
Technical Datasheet:
K12525   Datasheet
See all Technical Docs

Product Overview

Top quality in design and manufacture this versatile, best selling range is available in a wide range of size, shackle, keying and pack options. The Kasp 125 series is also available as a service padlock allowing padlocks to be manufactured to specific keying requirements.
  • Hardened steel shackle
  • Solid brass body
  • Paracentric keyway
  • Supplied with 2 keys
  • Padlock width: 25 mm
  • Shackle diameter: 4 mm
  • Internal shackle height: 13 mm

Product Information


:
Keyed

:
25mm

:
13mm

:
13mm

:
4mm

:
Brass

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5013969900347

40 In stock Need more?

???PF_PDP_RSP_SUP???

£5.70 ( £6.84  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.70 (£6.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £5.40 (£6.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --