You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60mm Laminated Steel Padlock -
K13060D
New- Manufacturer:
- KASP SECURITY KASP SECURITY
- Manufacturer Part No:
- K13060D
- Order Code:
- SR12243
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969901009
- Technical Datasheet:
- K13060D Datasheet
Product Overview
- Hardened steel shackle for extra protection against hacksaw and cropping attacks
- Double bolted locking mechanism for extra strength to resist against torsion and pull attacks
- Zinc plated steel laminated body for extra strength corrosion resistance
- 8 Steel countersunk rivets (30mm = 4), providing extra strength over traditional locks
- 5 Pin cylinder with anti-pick mushroom pins (30/40mm = 4)
- Paracentric keyway for protection against manipulation
- 2 Keys per padlock
- Suitable for securing toolboxes, gates, sheds, garages, and other medium security applications
Product Information
- :
- Keyed
- :
- 60mm
- :
- -
- :
- -
- :
- -
- :
- Laminated Steel
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.45 (£14.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.