You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

High Security Stainless Steel Padlock 50mm - 

K15050D

K15050D - High Security Stainless Steel Padlock 50mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
K15050D
Order Code:
SR09634
Product Range
-
Also Known As:
GTIN UPC EAN: 5013969901856
Technical Datasheet:
K15050D   Datasheet
See all Technical Docs

Product Overview

Manufactured from a solid block of marine-grade stainless steel, the robust Kasp 150 series is capable of meeting the stringent demands of high security industrial applications, whilst offering the reassurance of an entirely corrosion resistant construction. The 5-pin anti-pick cylinder is designed to withstand intelligent picking and manipulation methods, whilst the 9mm stainless steel shackle is secured in the locked position by 2x ball bearings, universally accepted as one of the most secure locking mechanisms available.
  • Manufactured from a solid block of marine grade stainless steel
  • Stainless steel shackle
  • High security padlock
  • Rust free internal components & drainage system
  • Closed shackle - additional protection from shackle attack
  • 5 pin cylinder with anti pick mushroom pins
  • Double ball bearing locking mechanism
  • Paracentric keyway
  • Supplied with 2 keys
  • Padlock width: 50 mm
  • Shackle diameter: 9 mm
  • Internal shackle height: 20 mm

Contents

Padlock, 2x Keys

Product Information


:
Keyed

:
50mm

:
19mm

:
20mm

:
9mm

:
Stainless Steel

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5013969901856

4 In stock Need more?

???PF_PDP_RSP_SUP???

£44.44 ( £53.33  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £44.44 (£53.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £40.91 (£49.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --