You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60mm 160 Hardened Steel Disc Padlock -
K16060D
New- Manufacturer:
- KASP SECURITY KASP SECURITY
- Manufacturer Part No:
- K16060D
- Order Code:
- SR12260
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969901030
- Technical Datasheet:
- K16060D Datasheet
Product Overview
- Hardened steel shackle for extra protection against hacksaw and cropping attacks
- Double bolted locking mechanism for extra strength to resist against torsion and pull attacks
- Stainless steel body for resistance against corrosion
- 4 Pin cylinder with anti-pick mushroom pins to protect against picking attacks
- Paracentric keyway to protect against manipulation
- Key retaining
- 2 Keys per padlock
- Suitable for securing toolboxes, gates, sheds, garages, and other medium security applications
Product Information
- :
- Keyed
- :
- 60mm
- :
- -
- :
- -
- :
- -
- :
- Steel
- :
- -
Technical Documents (1)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available week commencing 22/07/25
2 more will be available week commencing 22/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.65 (£15.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.