You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
70mm High Security Padlock with Closed Shackle -
K19070XD
New- Manufacturer:
- KASP SECURITY KASP SECURITY
- Manufacturer Part No:
- K19070XD
- Order Code:
- SR12268
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969901160
- Technical Datasheet:
- K19070XD Datasheet
Product Overview
- Conforms to BS EN 12320: Class 5, meaning this is amongst the most secure padlocks available today
- Hardened boron alloy steel shackle to protect against hacksaw and cropping attacks
- Double ball bearing locking mechanism to resist torsion and pull attacks
- Pearl nickel plated hardened steel body for extra strength and resistance against corrosion
- 6 Pin anti drill cylinder with anti-pick mushroom pins to protect against picking attacks
- Paracentric keyway
- Key retaining
- Drill resistant keyway
- 2 Keys per padlock
- Suitable for securing shutters, site gates, containers, and other high security applications
Product Information
- :
- Keyed
- :
- 70mm
- :
- 29mm
- :
- 22mm
- :
- 14mm
- :
- Steel
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £87.00 (£104.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.