You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

25mm Safety Lock-off Hasp - 

K20025D

K20025D - 25mm Safety Lock-off Hasp
K20025D - 25mm Safety Lock-off Hasp

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
K20025D
Order Code:
HE35620
Product Range
-
Also Known As:
GTIN UPC EAN: 5013969904543
Technical Datasheet:
K20025D   Datasheet
See all Technical Docs

Product Overview

Health & Safety regulations demand that industrial plant and machinery power units are isolated whilst maintenance work is carried out. Kasp 200 series lock off hasps combined with Kasp 124 series brass padlocks offer an ideal solution, allowing up to 6 workers to lock off an individual energy source.
  • Complies with Health and Safety regulations
  • Red Vinyl coated steel construction
  • Holds up to 6 padlocks
  • Height: 130mm
  • Width: 47mm
  • Max Opening: 25mm
  • For max shackle diameter of 9.5mm

Product Information


:
Hasp

:
Steel

:
Red

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5013969904543

3 In stock Need more?

???PF_PDP_RSP_SUP???

£9.46 ( £11.35  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.46 (£11.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --