You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

90mm Wall Mounted Combination Key Safe - 

K60090D

New
K60090D - 90mm Wall Mounted Combination Key Safe
K60090D - 90mm Wall Mounted Combination Key Safe
K60090D - 90mm Wall Mounted Combination Key Safe
K60090D - 90mm Wall Mounted Combination Key Safe

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
K60090D
Order Code:
SR12289
Product Range
600
Also Known As:
GTIN UPC EAN: 5013969246117
Technical Datasheet:
K60090D   Datasheet
See all Technical Docs

Product Range Selector (600)

See all from this product range

Product Overview

  • Ideal, discreet product to safely share access to others - tenants, carers, cleaners, tradespeople and others
  • Weather resistant body suitable for outdoor or indoor use
  • Large internal capacity for up to 5 keys
  • Supplied with full instructions and mounting fixings
  • Tough die cast body for strength and durability
  • Powder Coated body for added resistance against corrosion
  • Matt black door for discreet product mounting
  • Weather protected dial cover
  • Resettable combination for added convenience and security
  • 4 Digit code for added security
  • Mounting Kit included
  • External - Body Width - 90mm, Height 120mm, depth 40mm
  • Internal - Body Width - 65mm, Height 93mm

Product Information


:
0

:
120mm

:
90mm

:
40mm

:
Metal

:
600

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5013969246117

2 In stock Need more?

???PF_PDP_RSP_SUP???

£21.75 ( £26.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £21.75 (£26.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --