You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ11 Plug to RJ45 Socket Line Adaptor -
BK4509
- Manufacturer:
- KAUDEN KAUDEN
- Manufacturer Part No:
- BK4509
- Order Code:
- CS31561
- Also Known As:
- GTIN UPC EAN: 5028088011263
- Technical Datasheet:
- BK4509 Datasheet
Product Overview
- 4 Wire version, used to connect patch cable to RJ11 broadband socket
- Tailed dongle type adaptor
- Length (with adaptor): 200mm, cable length 150mm (aprox)
Contents
Contents: Adaptor only
Product Information
- :
- RJ11 Plug
- :
- RJ11 Plug to RJ45 Jack
- :
- 6"
- :
- RJ45 Socket
- :
- 150mm
- :
- White
- :
- -
Technical Documents (1)
Also Known As
55 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.67 (£5.60) | ( ) |
5+ | £4.34 (£5.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.