You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10" Rack Mount 4U Small Office Home Office (SOHO) Wall Cabinet -
DC4U/SOHO
- Manufacturer:
- KAUDEN KAUDEN
- Manufacturer Part No:
- DC4U/SOHO
- Order Code:
- EN85335
- Product Range
- 10" SOHO Home Networking
Product Range Selector (10" SOHO Home Networking)
See all from this product rangeProduct Overview
- Small and compact: 27x31x31cm. Ideal for Data, Telecoms and CCTV
- Accepts all KAUDEN™ 10” Rack Mount accessories
- Lockable front and side doors in accordance with safety and security requirements
- Earth Stud for use with Surge Protected PDU and grounded systems
- Charcoal Black with a tempered glass door tested to BS EN 12150
Product Information
- :
- 4U
- :
- Mild Steel
- :
- Black
- :
- 272mm
- :
- 310mm
- :
- 310mm
- :
- 10.7"
- :
- 12.2"
- :
- 12.2"
- :
- 10" SOHO Home Networking
Technical Documents (1)
36 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £69.19 (£83.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.