You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Network Cable and PoE Tester Kit -
KA226
- Manufacturer:
- KAUDEN KAUDEN
- Manufacturer Part No:
- KA226
- Order Code:
- IN07436
- Technical Datasheet:
- KA226 Datasheet
Product Overview
- LAN tester with remote, PoE checker and test lead
- Test pin out status on structured wiring systems
- Determines presence of live Ethernet cabling
- LAN Tester
- Locates short circuit, open circuit and wrong connection using attached remote
- Confirms connection and pin out status on RJ45 based systems
- Two testing speeds
- Covers both UTP and FTP
- Requires 9V PP3 battery (not included)
- PoE Checker
- Determines if a network cable or port is providing Power-over-Ethernet
- LED indicates endspan, midspan or 4 pair detection
- Plugs into RJ45 jack to determine if PoE is present
- Compact design and ideal for all network installers
- Overvoltage protection prevents tester damage (
60V DC or 40V AC)
Product Information
- :
- Network Cable Tester Kit
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
15 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 05/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
20 more will be available week commencing 05/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.08 (£15.70) | ( ) |
5+ | £12.44 (£14.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.