You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ45 Cat6, Cat6a Shielded RJ45 Plugs -
LC6A101/10
- Manufacturer:
- KAUDEN KAUDEN
- Manufacturer Part No:
- LC6A101/10
- Order Code:
- CN22982
- Product Range
- LC6Axxx/10
- Technical Datasheet:
- LC6A101/10 Datasheet
Product Range Selector (LC6Axxx/10)
See all from this product rangeProduct Overview
- For CAT6 solid or stranded FTP cables up to 6.5mm diameter
- For CAT6A stranded FTP cables up to 6.5mm diameter
- Suitable for both solid and stranded cable due to 3 prongs plug pins
- 1.1mm maximum conductor size, three-part design
- Rear separator can be discarded if required but is supplied as standard
- Supplied in packs of 10
Product Information
- :
- RJ45 Plug
- :
- 1 x 1 (Port)
- :
- 8P8C
- :
- Cat6, Cat6a
- :
- -
- :
- Cable Mount
- :
- Straight
- :
- Shielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- LC6Axxx/10
Technical Documents (1)
46 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.36 (£6.43) | ( ) |
5+ | £4.90 (£5.88) | ( ) |
10+ | £4.50 (£5.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.