You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RJ45 HQ Pass Through Plugs, Cat5e, 8P8PC, Pack of 100 - 

LZC5E/100

LZC5E/100 - RJ45 HQ Pass Through Plugs, Cat5e, 8P8PC, Pack of 100
LZC5E/100 - RJ45 HQ Pass Through Plugs, Cat5e, 8P8PC, Pack of 100
LZC5E/100 - RJ45 HQ Pass Through Plugs, Cat5e, 8P8PC, Pack of 100
LZC5E/100 - RJ45 HQ Pass Through Plugs, Cat5e, 8P8PC, Pack of 100
LZC5E/100 - RJ45 HQ Pass Through Plugs, Cat5e, 8P8PC, Pack of 100

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KAUDEN KAUDEN
Manufacturer Part No:
LZC5E/100
Order Code:
CN22676
Technical Datasheet:
LZC5E/100   Datasheet
See all Technical Docs

Product Range Selector (LZC5E)

See all from this product range

Product Overview

  • RJ45 Pass Through plugs allow visual inspection before crimping
  • Allows one to feed the cable nearer to the pins than standard Cat5e pass through plug retaining the cable twist integrity and so enhancing performance
  • Suitable for both solid and stranded cable due to special 3 Prong pin configuration
  • 1mm entry holes for inner conductors that are common for 24 AWG Cat 5e solid core cable
  • Crystal finish PC UL94V2 rated flame retardant body with 50 Micron gold plated pins

Product Information


:
RJ45 Plug

:
1 x 1 (Port)

:
8P8C

:
Cat5e

:
-

:
Cable Mount

:
Straight

:
Unshielded

:
Without Magnetics

:
Without LED

:
Without Light Pipe

:
LZC5E

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

95 In stock Need more?

???PF_PDP_RSP_SUP???

£18.02 ( £21.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £18.02 (£21.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £16.38 (£19.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £15.02 (£18.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --