You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cat6A IDC Shielded Cable Coupler - 

SM317

SM317 - Cat6A IDC Shielded Cable Coupler
SM317 - Cat6A IDC Shielded Cable Coupler

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KAUDEN KAUDEN
Manufacturer Part No:
SM317
Order Code:
CS35944
Product Range
-
Also Known As:
GTIN UPC EAN: 5028088012130
Technical Datasheet:
SM317   Datasheet
See all Technical Docs

Product Overview

High quality shielded inline coupler designed for Cat6A network cables. Easily join two solid core cables together with an appropriate IDC punchdown tool (not included). Built to Cat6A specification and backwards compatible with Cat5 and Cat6 as well as being compatible with non-shielded wire.
  • Shielded in-line network cable coupler
  • Easily join together two Cat6A solid core cables, backwards compatible with Cat5/6
  • Recommended for solid copper cabling with 23-24AWG
  • 4 Pair insulation displacement terminals
  • Earth clamp allows drain wire attachment
  • Supplied with cable ties and sticky pad for surface mounting
  • Dimensions (HxWxD): 25x63x26mm

Contents

Coupler only

Product Information


:
IDC

:
Adaptor, In-Line

:
IDC

:
IDC

:
IDC

:
-

:
Receptacle

:
1Ways

:
Receptacle

:
1Ways

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5028088012130

123 In stock Need more?

???PF_PDP_RSP_SUP???

£4.42 ( £5.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.42 (£5.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.90 (£4.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --