You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Transparent Flush Boots for LZC5E RJ45 Cat5e Pass Through Plugs -
UKZ58
- Manufacturer:
- KAUDEN KAUDEN
- Manufacturer Part No:
- UKZ58
- Order Code:
- CN22677
- Technical Datasheet:
- UKZ58 Datasheet
Product Overview
- Used on Kauden RJ45 LZC5E Cat5e Pass through plugs
- Flush type boot will allow use on high density RJ45 port network switches
- Will fit cable diameter up to 5.8mm
- Transparent so can match any patch cord colour
- Supplied packs of 100
Product Information
- :
- Clear Boots
- :
- Kauden LZC5E RJ45 Plugs
- :
- 1Ways
- :
- -
- :
- -
Technical Documents (1)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.12 (£14.54) | ( ) |
5+ | £11.02 (£13.22) | ( ) |
10+ | £10.10 (£12.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.