You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat5e / Cat6 Cord Coupler, White -
US201
- Manufacturer:
- KAUDEN KAUDEN
- Manufacturer Part No:
- US201
- Order Code:
- CS31253
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5028088011621
Product Overview
- In-line RJ45 Cat5e & Cat6 female to female coupler
- Meets specified Cat6 performance characteristics for data throughput up to 250MHz
- Backwards compatible for Cat5e applications
- UL94V0 Flame retardant housing
- Ultra small size (17x15x30mm)
Contents
Coupler only
Product Information
- :
- RJ45
- :
- Adaptor, In-Line
- :
- RJ45
- :
- RJ45
- :
- RJ45
- :
- -
- :
- Receptacle
- :
- 1Ways
- :
- Receptacle
- :
- 1Ways
Technical Documents (0)
Also Known As
81 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.50 (£3.00) | ( ) |
5+ | £2.21 (£2.65) | ( ) |
25+ | £1.95 (£2.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.