You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cat6 RJ45 Cord Coupler, UL Listed - 

US209

US209 - Cat6 RJ45 Cord Coupler, UL Listed
US209 - Cat6 RJ45 Cord Coupler, UL Listed

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KAUDEN KAUDEN
Manufacturer Part No:
US209
Order Code:
CS33798
Product Range
-
Also Known As:
GTIN UPC EAN: 5028088011935
Technical Datasheet:
US209   Datasheet
See all Technical Docs

Product Overview

High quality inline RJ45 cord coupler with female to female connections and 1-to-1 wiring suitable for Cat6 UTP cables. The UL listing ensures superior constuction quality and performance output.
  • 1 to 1 wired for Cat6 Unscreened Twisted Pair (UTP) cables
  • Meets Cat6A performance characteristics for frequencies up to 250MHz
  • Backwards compatible with Cat5e standard
  • UL Listing guarantees superior performance againsy non-listed products
  • Dimensions (HxWxD): 21x35x16mm

Contents

Coupler only

Product Information


:
RJ45

:
Adaptor, In-Line

:
RJ45

:
RJ45

:
RJ45

:
-

:
Receptacle

:
1Ways

:
Receptacle

:
1Ways

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5028088011935

89 In stock Need more?

???PF_PDP_RSP_SUP???

£2.92 ( £3.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.92 (£3.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £2.68 (£3.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £2.46 (£2.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --