You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1x2 Mini IR Fascia Mount Extender Kit, 10m Lead -
IRBKITM10
- Manufacturer:
- K2AUDIO K2AUDIO
- Manufacturer Part No:
- IRBKITM10
- Order Code:
- AV29950
- Product Range
- Keene IR Extender Kits
- Also Known As:
- GTIN UPC EAN: 5055274161877
- Technical Datasheet:
- IRBKITM10 Datasheet
Product Range Selector (Keene IR Extender Kits)
See all from this product rangeProduct Overview
- Input: 1x IR 3.5mm
- Outputs: Twin IR wand emitter 3.5mm
- Fascia Mount IR receiver fitted with a captive 10m lead
- Both outputs are capable of driving any of the Keene IR emitters
- Not much bigger than a box of matches
- The power to the USB IR distribution amplifier can be obtained from anything capable of supplying 5V DC USB power @0.5A
- Dimensions (HxWxD): 20x35x60mm
Applications
Hobby & Education, Signal Processing, Business, Commercial, Education, Wireless, Installations
Contents
IRBKIT Mini, USB power lead, IR Receiver, 10m lead, IRBW2 (twin emitter), KTUSB PSU
Product Information
- :
- Keene IR Extender Kits
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £48.48 (£58.18) | ( ) |
3+ | £45.45 (£54.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.