You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Multilayer Ceramic Capacitor, 100 pF, 50 V, 0402 (1005 Metric), +/- 10%, C0G / NP0 -
C0402C101K5GACAUTO
New- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- C0402C101K5GACAUTO
- Order Code:
- CA08856
- Product Range
- C Series KEMET
- Technical Datasheet:
- C0402C101K5GACAUTO Datasheet
Product Range Selector (C Series KEMET)
See all from this product rangeProduct Overview
- AEC–Q200 automotive qualified
- Capacitance range includes E24 decade values from 0.5pF up to 0.47μF
- No piezoelectric noise
- Extremely low ESR and ESL
- Operating temperature range from -55°C to +125°C
- High thermal stability
- High ripple current capability
- No capacitance change with respect to applied rated DC voltage
- No capacitance decay with time
Product Information
- :
- 100pF
- :
- 50V
- :
- 0402 [1005 Metric]
- :
- ± 10%
- :
- C0G / NP0
- :
- C Series KEMET
- :
- 1.02mm
- :
- 0.5mm
- :
- Standard Terminal
- :
- -55°C
- :
- 125°C
- :
- AEC-Q200
- :
- MSL 1 - Unlimited
Technical Documents (4)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.03 (£0.04) | ( ) |
50+ | £0.02 (£0.02) | ( ) |
100+ | £0.01 (£0.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.