You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Multilayer Ceramic Capacitor, 0.01 uF, 16 V, 0402 (1005 Metric), +/- 5%, X7R - 

C0402C103J4RACTU

New

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0402C103J4RACTU
Order Code:
CA08862
Product Range
C Series KEMET
Also Known As:
C0402C103J4RAC7867
Technical Datasheet:
C0402C103J4RACTU   Datasheet
See all Technical Docs

Product Range Selector (C Series KEMET)

See all from this product range

Product Overview

KEMET’s X7R dielectric features a 125°C maximum operating temperature and is considered “temperature stable.” The X7R dielectric is a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +125°C.
  • Operating temperature range from −55°C to +125°C
  • Capacitance range includes E24 decade values from 10pF to 47µF
  • DC voltage ratings from 6.3V to 250V
  • EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
  • Temperature stable dielectric
  • Capacitance tolerances of ±5%, ±10% and ±20%
  • Non-polar device, minimizing installation concerns

Applications

Power Management

Product Information


:
0.01µF

:
16V

:
0402 [1005 Metric]

:
± 5%

:
X7R

:
C Series KEMET

:
1.02mm

:
0.5mm

:
Standard Terminal

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

C0402C103J4RAC7867

20 In stock Need more?

???PF_PDP_RSP_SUP???

£0.03 ( £0.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.03 (£0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.02 (£0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.01 (£0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --