You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Multilayer Ceramic Capacitor, 0.01 uF, 50 V, 0805 (2012 Metric), +/- 20%, Z5U - 

C0805C103M5UACTU

New
C0805C103M5UACTU - SMD Multilayer Ceramic Capacitor, 0.01 uF, 50 V, 0805 (2012 Metric), +/- 20%, Z5U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0805C103M5UACTU
Order Code:
CA09020
Product Range
C Series KEMET
Also Known As:
C0805C103M5UAC7800
Technical Datasheet:
C0805C103M5UACTU   Datasheet
See all Technical Docs

Product Range Selector (C Series KEMET)

See all from this product range

Product Overview

KEMET’s Z5U dielectric features an 85°C maximum operating temperature and is considered “general-purpose.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes Z5U dielectric as a Class III material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling or other applications in which dielectric losses, high insulation resistance and capacitance stability are not of major importance. Z5U exhibits a predictable change in capacitance with respect to time and voltage and displays wide variations in capacitance with reference to ambient temperature. Capacitance change is limited to +22%, −56% from +10°C to +85°C.
  • Capacitance values ranging from 6800pF to 2.2µF
  • DC voltage rating of 50V and 100V
  • Operating temperature range from +10°C to +85°C
  • Non polar device, minimize installation concerns
  • Capacitance tolerances of ±20%, 80% or -20%

Product Information


:
0.01µF

:
50V

:
0805 [2012 Metric]

:
± 20%

:
Z5U

:
C Series KEMET

:
2.01mm

:
1.25mm

:
Standard Terminal

:
10°C

:
85°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

C0805C103M5UAC7800

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.04 ( £0.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.04 (£0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.03 (£0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.02 (£0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --