You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Multilayer Ceramic Capacitor, FT-CAP, 10 uF, 25 V, 1210 (3225 Metric), +/- 10%, X7R -
C1210X106K3RACTU
New- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- C1210X106K3RACTU
- Order Code:
- CA09178
- Product Range
- Flexible Termination (FT-CAP) Series
- Also Known As:
- C1210X106K3RAC7800
- Technical Datasheet:
- C1210X106K3RACTU Datasheet
Product Range Selector (Flexible Termination (FT-CAP) Series)
See all from this product rangeProduct Overview
- up to 5 mm flex-bend capability
- Operating temperature range from −55°C to +125°C
- Capacitance offerings ranging from 180 pF to 22 μF
- EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes
- DC voltage ratings from 6.3V to 250 V
- Available capacitance tolerances of ±5%, ±10% and ±20%
- Non-polar device, minimizing installation concerns
- 100% pure matte tin plated termination finish allowing for excellent solderability
Product Information
- :
- 10µF
- :
- 25V
- :
- 1210 [3225 Metric]
- :
- ± 10%
- :
- X7R
- :
- Flexible Termination (FT-CAP) Series
- :
- 3.2mm
- :
- 2.5mm
- :
- Flexible Termination
- :
- -55°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (4)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.80 (£0.96) | ( ) |
10+ | £0.71 (£0.85) | ( ) |
50+ | £0.62 (£0.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.