You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Multilayer Ceramic Capacitor, 0.33uF, 50V, 1812 (4532 Metric), X7R, C Series KEMET -
C1812C334K5RACTU
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- C1812C334K5RACTU
- Order Code:
- CA08539
- Product Range
- C Series KEMET
- Also Known As:
- C1812C334K5RAC7800
- Technical Datasheet:
- C1812C334K5RACTU Datasheet
Product Range Selector (C Series KEMET)
See all from this product rangeProduct Overview
- Operating temperature range from −55°C to +125°C
- Capacitance range includes E24 decade values from 10pF to 47µF
- DC voltage ratings from 6.3V to 250V
- EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
- Temperature stable dielectric
- Capacitance tolerances of ±5%, ±10% and ±20%
- Non-polar device, minimizing installation concerns
Product Information
- :
- 0.33µF
- :
- 50V
- :
- 1812 [4532 Metric]
- :
- ± 10%
- :
- X7R
- :
- C Series KEMET
- :
- 4.58mm
- :
- 3.2mm
- :
- Standard Terminal
- :
- -55°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.43 (£0.52) | ( ) |
100+ | £0.34 (£0.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.