You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Multilayer Ceramic Capacitor, ArcShield™, 0.1 uF, 1 kV, 1812 (4532 Metric), +/- 10%, X7R - 

C1812V104KDRACTU

New

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1812V104KDRACTU
Order Code:
CA09187
Product Range
ArcShield HV Series
Also Known As:
C1812V104KDRAC7800
Technical Datasheet:
C1812V104KDRACTU   Datasheet
See all Technical Docs

Product Range Selector (ArcShield HV Series)

See all from this product range

Product Overview

The ArcShield™ series high voltage surface mount Multilayer Ceramic Chip Capacitor in X7R dielectric is designed for use in high voltage applications susceptible to surface arcing (arc-over discharge). The phenomenon of surface arcing is caused by a high voltage gradient between the two termination surfaces or between one of the termination surfaces and the counter internal electrode structure within the ceramic body. It occurs most frequently at application voltages that meet or exceed 300V, in high humidity environments and in chip sizes with minimal bandwidth separation (creepage distance). This phenomenon can either damage surrounding components or lead to a breakdown of the dielectric material, ultimately resulting in a short-circuit condition (catastrophic failure mode). The highly reliable base metal dielectric system combined with unique internal shield electrode structure that is designed to suppress an arc-over event while increasing available capacitance.
  • Patented technology
  • Permanent internal arc protection
  • Protective surface coating not required
  • Base metal electrode (BME) dielectric system
  • Industry leading CV values
  • Exceptional performance at high frequencies
  • Low ESR and ESL
  • Non-polar device, minimizing installation concerns
  • 100% Pure matte tin-plated termination finish allowing for excellent solderability
  • SnPb plated termination finish option available (5% Pb minimum)
  • Operating temperature range from -55°C to +125°C

Applications

Industrial, Automotive, Medical, Communications & Networking, Lighting, Power Management

Product Information


:
0.1µF

:
1kV

:
1812 [4532 Metric]

:
± 10%

:
X7R

:
ArcShield HV Series

:
4.58mm

:
3.2mm

:
Standard Terminal

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

C1812V104KDRAC7800

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.46 ( £0.55  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.46 (£0.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.40 (£0.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.34 (£0.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --