You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Multilayer Ceramic Capacitor, 22 µF, 50 V, 2220 (5650 Metric), ± 20%, X7R, 5 mm - 

C2220C226M5R2C7186

New
C2220C226M5R2C7186 - Multilayer Ceramic Capacitor, 22 µF, 50 V, 2220 (5650 Metric), ± 20%, X7R, 5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C2220C226M5R2C7186
Order Code:
CA09190
Product Range
KPS SMD Series
See all Technical Docs

Product Range Selector (KPS SMD Series)

See all from this product range

Product Overview

The KPS series surface mount Multilayer Ceramic Chip Capacitor utilizes proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.
  • Higher capacitance in the same footprint
  • Board space savings
  • Advanced protection against thermal and mechanical stress
  • Provides up to 10mm of board flex capability
  • Reduces audible and microphonic noise
  • Extremely low ESR and ESL
  • Non-polar device, minimizing installation concerns
  • Environmentally friendly
  • Capable of Pb-Free reflow profiles

Applications

Industrial, Automotive, Aerospace, Defence, Military, Communications & Networking, Power Management

Product Information


:
22µF

:
50V

:
2220 [5650 Metric]

:
± 20%

:
X7R

:
5mm

:
Surface Mount

:
-

:
KPS SMD Series

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£2.86 ( £3.43  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.86 (£3.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.41 (£2.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £2.26 (£2.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --