You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Motor Run Capacitor, Metallized PP, Can, 20 uF, +/- 5%, Stud Mount - M8, 470 V -
C274AC35200AA0J
New- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- C274AC35200AA0J
- Order Code:
- CA09196
- Product Range
- C27 Series
- Also Known As:
- 274AC35200AA0J
- Technical Datasheet:
- C274AC35200AA0J Datasheet
Product Range Selector (C27 Series)
See all from this product rangeProduct Overview
- Capacitance value ranges from 1μF to 60μF
- Polypropylene is used as a dielectric
- Operating temperature range -25 to +85°C
- Rated voltage of 470VAC
- ±5% standard tolerance
- Safety Class P0, UL94-V0 disk
- Class A: 30,000 hrs @ 420Vac
- Class B: 10,000 hrs @ 470Vac
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management, Motor Drive & Control
Product Information
- :
- Metallized PP
- :
- Can
- :
- 20µF
- :
- ± 5%
- :
- Stud Mount - M8
- :
- 470V
- :
- Quick Connect, Snap-In
- :
- 13.4mm
- :
- 20V/µs
- :
- 45mm
- :
- 74mm
- :
- C27 Series
- :
- -25°C
- :
- 85°C
Technical Documents (4)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.47 (£5.36) | ( ) |
10+ | £4.20 (£5.04) | ( ) |
25+ | £4.01 (£4.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.