You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Signal Relay, DPDT, Latching, 5V DC, 2A -
EC2-5SNU
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- EC2-5SNU
- Order Code:
- SW06917
- Product Range
- EC2 Series
- Also Known As:
- USREC2050SNU00
- Technical Datasheet:
- EC2-5SNU Datasheet
Product Range Selector (EC2 Series)
See all from this product rangeProduct Overview
- Minimal board space
- Extremely durable plastic sealing
- High withstanding voltage
- 200mW Nominal operating power
- -40 to 85°C Ambient temperature range
- Low power consumption (100 to 200mW)
Applications
Industrial, Signal Processing
Product Information
- :
- 5VDC
- :
- DPDT
- :
- 2A
- :
- EC2 Series
- :
- Through Hole
- :
- Latching Single Coil
- :
- Solder
- :
- 250V
- :
- 220V
- :
- Silver Alloy
- :
- 250ohm
Technical Documents (3)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.53 (£3.04) | ( ) |
10+ | £1.70 (£2.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.