You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 22 uF, 35 V, 2000 hours @ 85°C, Polar -
EDK226M035A9DAA
New- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- EDK226M035A9DAA
- Order Code:
- CA09231
- Product Range
- EDK Series
- Technical Datasheet:
- EDK226M035A9DAA Datasheet
Product Range Selector (EDK Series)
See all from this product rangeProduct Overview
- Surface mount lead terminals
- Low profile vertical chip
- General purpose 85°C/2000 hours
- 4 to 100VDC Rated voltage range
- 1 to 1500µF Capacitance
Product Information
- :
- Radial Can - SMD
- :
- 22µF
- :
- 35V
- :
- -
- :
- 2000 hours @ 85°C
- :
- Polar
- :
- EDK Series
- :
- ± 20%
- :
- Solder
- :
- 5mm
- :
- 5.3mm
- :
- 5.3mm
- :
- 5.4mm
- :
- 36mA
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (4)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.09 (£0.11) | ( ) |
50+ | £0.06 (£0.07) | ( ) |
100+ | £0.05 (£0.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.