You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Signal Relay, DPDT, Non Latching, 5V DC, 2A -
EE2-5NUH-L
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- EE2-5NUH-L
- Order Code:
- SW06912
- Product Range
- EE2 Series
- Also Known As:
- USREE20500NUHL
- Technical Datasheet:
- EE2-5NUH-L Datasheet
Product Range Selector (EE2 Series)
See all from this product rangeProduct Overview
- Low power consumption (100 to 200mW)
- Minimal board space
- Extremely durable plastic sealing
- High withstanding voltage
- 140mW Nominal operating power
- -40 to 85°C Ambient temperature range
Applications
Industrial, Power Management, Automation & Process Control, Communications & Networking
Product Information
- :
- 5VDC
- :
- DPDT
- :
- 2A
- :
- EE2 Series
- :
- Surface Mount
- :
- Non Latching
- :
- Solder
- :
- 250V
- :
- 220V
- :
- Silver Alloy
- :
- 178ohm
Technical Documents (3)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.57 (£1.88) | ( ) |
10+ | £1.10 (£1.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.