You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, 2200 uF, 25 V, +/- 20%, Radial Leaded, 2000 hours @ 85°C, Polar -
ESK228M025AL4AA
New- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- ESK228M025AL4AA
- Order Code:
- CA09241
- Product Range
- ESK Series
- Technical Datasheet:
- ESK228M025AL4AA Datasheet
Product Range Selector (ESK Series)
See all from this product rangeProduct Overview
- Operating temperature of up to 85ºC
- 2000hrs Operating life
- 6.3 to 500VDC Rated voltage range
- 1 to 22000µF Capacitance
- Case with Ø D ≥5mm
- Safety vent on the capacitor base
Product Information
- :
- 2200µF
- :
- 25V
- :
- ± 20%
- :
- Radial Leaded
- :
- 2000 hours @ 85°C
- :
- Polar
- :
- Radial Leaded
- :
- 5mm
- :
- 13mm
- :
- -
- :
- -
- :
- 25mm
- :
- ESK Series
- :
- -
- :
- 1.3A
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (4)
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.48 (£0.58) | ( ) |
50+ | £0.39 (£0.47) | ( ) |
100+ | £0.31 (£0.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.