You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 100 uF, 16 V, 3000 hours @ 105°C, Polar -
EXV107M016A9GAA
New- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- EXV107M016A9GAA
- Order Code:
- CA09246
- Product Range
- EXV Series
- Technical Datasheet:
- EXV107M016A9GAA Datasheet
Product Range Selector (EXV Series)
See all from this product rangeProduct Overview
- Surface mount lead terminals
- Low profile vertical chip
- Ultra-low impedance
- 3000 to 5000 hours at 105°C
- 6.3 to 50VDC Rated voltage range
- 1 to 1000µF Capacitance
Product Information
- :
- Radial Can - SMD
- :
- 100µF
- :
- 16V
- :
- -
- :
- 3000 hours @ 105°C
- :
- Polar
- :
- EXV Series
- :
- ± 20%
- :
- Solder
- :
- 6.3mm
- :
- 6.6mm
- :
- 6.6mm
- :
- 5.4mm
- :
- 240mA
- :
- -55°C
- :
- 105°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (4)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.18 (£0.22) | ( ) |
50+ | £0.12 (£0.14) | ( ) |
100+ | £0.10 (£0.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.