You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
General Purpose Film Capacitor, Metallized PET, Radial Box - 2 Pin, 0.1 uF, +/- 5%, 40 V, 63 V -
MMK5104J63J01L15.0ABULK
New- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- MMK5104J63J01L15.0ABULK
- Order Code:
- CA09252
- Product Range
- MMK/F601 Series
- Also Known As:
- F601JF104J063ALF0A
- Technical Datasheet:
- MMK5104J63J01L15.0ABULK Datasheet
Product Range Selector (MMK/F601 Series)
See all from this product rangeProduct Overview
- ±20%, ±10% standard and ±5% Capacitance tolerances available
Product Information
- :
- Metallized PET
- :
- Radial Box - 2 Pin
- :
- 0.1µF
- :
- ± 5%
- :
- 40V
- :
- 63V
- :
- Through Hole
- :
- Radial Leaded
- :
- GRADE II (Test Condition A)
- :
- 5mm
- :
- 7.2mm
- :
- 2.5mm
- :
- 7.2mm
- :
- MMK/F601 Series
- :
- -55°C
- :
- 100°C
- :
- -
Technical Documents (4)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.25 (£0.30) | ( ) |
50+ | £0.16 (£0.19) | ( ) |
100+ | £0.14 (£0.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.