You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Safety Capacitor, Metallized Paper, Radial Box - 2 Pin, 0.1 uF, +/- 20%, X2, Through Hole -
PME264NE6100MR30
New- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- PME264NE6100MR30
- Order Code:
- CA09258
- Product Range
- PME264/P264 Series
- Also Known As:
- P264EL104M660A
- Technical Datasheet:
- PME264NE6100MR30 Datasheet
Product Range Selector (PME264/P264 Series)
See all from this product rangeProduct Overview
- Approvals: ENEC, UL, cUL
- Capacitance range: 0.001 – 0.1 µF
- Lead spacing: 15.2 – 25.4 mm
- Climatic category: 40/85/56, IEC 60068–1
Product Information
- :
- Metallized Paper
- :
- Radial Box - 2 Pin
- :
- 0.1µF
- :
- ± 20%
- :
- X2
- :
- Through Hole
- :
- 660VAC
- :
- -
- :
- 600V/µs
- :
- GRADE II (Test Condition A)
- :
- 25.4mm
- :
- -40°C
- :
- 85°C
- :
- PME264/P264 Series
- :
- -
Technical Documents (3)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.75 (£3.30) | ( ) |
10+ | £2.45 (£2.94) | ( ) |
25+ | £1.99 (£2.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.