You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Safety Capacitor, Metallized Paper, Radial Box - 2 Pin, 0.022uF, +/- 20%, X2 -
PME271M522MR30
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- PME271M522MR30
- Order Code:
- CA08810
- Product Range
- PME271M/P276 Series
- Also Known As:
- P276QL223M275A
- Technical Datasheet:
- PME271M522MR30 Datasheet
Product Range Selector (PME271M/P276 Series)
See all from this product rangeProduct Overview
- Approvals: ENEC, UL, cUL / Rated voltage: 275 VAC 50/60 Hz
- Capacitance range: 0.001 - 0.6 μF / Capacitance tolerance: M = ±20% (for C ≤ 0.1 μF), K = ±10% (for C
0.1 μF) / Lead spacing: 10.2 – 25.4 mm - Climatic category: 40/110/56, IEC 60068–1 / Operating temperature range of −40˚C to +110˚C
- Tape and reel in accordance with IEC 60286–2
- RoHS Compliant and lead-free terminations
- High dV/dt capability
- Excellent self healing properties
- High dV/dt capability
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Product Information
- :
- Metallized Paper
- :
- Radial Box - 2 Pin
- :
- 0.022µF
- :
- ± 20%
- :
- X2
- :
- Through Hole
- :
- 275VAC
- :
- -
- :
- 1.2kV/µs
- :
- GRADE II (Test Condition A)
- :
- 18.5mm
- :
- -40°C
- :
- 110°C
- :
- PME271M/P276 Series
- :
- -
Technical Documents (3)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.20 (£1.44) | ( ) |
10+ | £0.71 (£0.85) | ( ) |
50+ | £0.68 (£0.82) | ( ) |
100+ | £0.56 (£0.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.