You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Safety Capacitor, Metallized Paper, Radial Box - 2 Pin, 0.22uF, +/-10%, X2 - 

PME271M622KR30

PME271M622KR30 - Safety Capacitor, Metallized Paper, Radial Box - 2 Pin, 0.22uF, +/-10%, X2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
PME271M622KR30
Order Code:
CA08825
Product Range
PME271M/P276 Series
Also Known As:
P276CP224K275A
Technical Datasheet:
PME271M622KR30   Datasheet
See all Technical Docs

Product Range Selector (PME271M/P276 Series)

See all from this product range

Product Overview

The PME271M Series is constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V–0.Typical applications include worldwide use in electromagnetic interference suppression in all X2 and across-the-line applications.
  • Approvals: ENEC, UL, cUL / Rated voltage: 275 VAC 50/60 Hz
  • Capacitance range: 0.001 - 0.6 μF / Capacitance tolerance: M = ±20% (for C ≤ 0.1 μF), K = ±10% (for C 0.1 μF) / Lead spacing: 10.2 – 25.4 mm
  • Climatic category: 40/110/56, IEC 60068–1 / Operating temperature range of −40˚C to +110˚C
  • Tape and reel in accordance with IEC 60286–2
  • RoHS Compliant and lead-free terminations
  • High dV/dt capability
  • Excellent self healing properties
  • High dV/dt capability

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Product Information


:
Metallized Paper

:
Radial Box - 2 Pin

:
0.22µF

:
± 10%

:
X2

:
Through Hole

:
275VAC

:
-

:
400V/µs

:
GRADE II (Test Condition A)

:
20.3mm

:
-40°C

:
110°C

:
PME271M/P276 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

P276CP224K275A

15 In stock Need more?

???PF_PDP_RSP_SUP???

£2.21 ( £2.65  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.21 (£2.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.64 (£1.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.15 (£1.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.04 (£1.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --