You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ferrite Power Inductor, 10uH - 

SBC1-100-172

SBC1-100-172 - Ferrite Power Inductor, 10uH

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
SBC1-100-172
Order Code:
SC20050
Product Range
SBC Series
Also Known As:
UPIN1100172000
Technical Datasheet:
SBC1-100-172   Datasheet
See all Technical Docs

Product Range Selector (SBC Series)

See all from this product range

Product Overview

Ferrite power inductors are useful in various fields and suitable for DC/DC converters and noise filters. Typical applications include LED lighting, xDSL modems, copying machines, flat TVs, smart meters, and power supplies.
  • Drum core construction
  • Nickel-zinc (NiZn) ferrite core
  • Magnetic non-shield type
  • Operating temperature range of up to +105°C

Product Information


:
SBC Series

:
10µH

:
Unshielded

:
1.7A

:
1.5A

:
0.08ohm

:
± 20%

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

UPIN1100172000

22 In stock Need more?

???PF_PDP_RSP_SUP???

£0.54 ( £0.65  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.54 (£0.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.42 (£0.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.38 (£0.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --