You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ferrite Power Inductor, 390uH - 

SBC8-391-122

SBC8-391-122 - Ferrite Power Inductor, 390uH

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
SBC8-391-122
Order Code:
SC20157
Product Range
SBC Series
Also Known As:
UPIN8391122000
Technical Datasheet:
SBC8-391-122   Datasheet
See all Technical Docs

Product Range Selector (SBC Series)

See all from this product range

Product Overview

Ferrite power inductors are useful in various fields and suitable for DC/DC converters and noise filters. Typical applications include LED lighting, xDSL modems, copying machines, flat TVs, smart meters, and power supplies.
  • Drum core construction
  • Nickel-zinc (NiZn) ferrite core
  • Magnetic non-shield type
  • Operating temperature range of up to +105°C

Product Information


:
SBC Series

:
390µH

:
Unshielded

:
1.2A

:
1.9A

:
0.37ohm

:
± 10%

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

UPIN8391122000

10 In stock Need more?

???PF_PDP_RSP_SUP???

£1.93 ( £2.32  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.93 (£2.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.66 (£1.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.39 (£1.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --