You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Surface Mount Tantalum Capacitor, 1 uF, 50 V, 2312 (6032 Metric), +/- 10%, 4.8 ohm, C -
T491C105K050AT
New- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- T491C105K050AT
- Order Code:
- CA09310
- Product Range
- T491 Series
- Technical Datasheet:
- T491C105K050AT Datasheet
Product Range Selector (T491 Series)
See all from this product rangeProduct Overview
- Capacitance value ranges from 0.1μF to 1000µF
- EIA 1206, 1210, 2312, 2917, 2924 case sizes available
- Available in ±10% and ±20% tolerance
- Rated voltage range of 2.5VDC to 50VDC
- Operating temperature range -55°C to 125°C
- Symmetrical, compliant terminations
- Laser marked case
- Optional gold plated terminations
Applications
Industrial, Automotive, Power Management, Consumer Electronics, Portable Devices
Product Information
- :
- 1µF
- :
- 50V
- :
- 2312 [6032 Metric]
- :
- ± 10%
- :
- 4.8ohm
- :
- C
- :
- -
- :
- 148mA
- :
- 6mm
- :
- 3.2mm
- :
- 2.5mm
- :
- T491 Series
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (4)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.29 (£0.35) | ( ) |
50+ | £0.26 (£0.31) | ( ) |
100+ | £0.24 (£0.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.