You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Surface Mount Tantalum Capacitor, MnO2, 22 uF, 35 V, 2917 (7343 Metric), +/- 10%, 0.25 ohm, D - 

T495D226K035ATE250

New

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T495D226K035ATE250
Order Code:
CA09326
Product Range
T495 Series
See all Technical Docs

Product Range Selector (T495 Series)

See all from this product range

Product Overview

The T495 series capacitors are low ESR, surge robust MnO2 polarized tantalum chip capacitors. These capacitors are designed for demanding applications that require high surge current and high ripple current capability. T495 capacitors builds upon proven capabilities of industrial grade tantalum chip capacitors to offer several advantages such as low ESR, high ripple current capability, excellent capacitance stability and improved resistance to high inrush currents. These benefits are achieved through a combination of proprietary design, materials and process parameters as well as high stress, low impedance electrical conditioning performed prior to screening.
  • 0.1μF to 1000µF capacitance range
  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Available in ±10% and ±20% tolerance
  • Rated voltage range of 2.5VDC to 50VDC
  • Operating temperature range of -55°C to 125°C
  • Meets or exceeds EIA standard 535BAAC
  • 100% steady state accelerated aging
  • Optional gold plated terminations
  • MSL 1
  • Endurance is 2000h at 85°C

Product Information


:
22µF

:
35V

:
2917 [7343 Metric]

:
± 10%

:
0.25ohm

:
D

:
-

:
775mA

:
7.3mm

:
4.3mm

:
2.8mm

:
T495 Series

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£0.93 ( £1.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.93 (£1.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.69 (£0.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.65 (£0.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --