You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power Control Module 110/240V AC, 1200VA - 

M012

M012 - Power Control Module 110/240V AC, 1200VA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
M012
Order Code:
HK01734
Also Known As:
GTIN UPC EAN: 4024028030128
Technical Datasheet:
M012   Datasheet
See all Technical Docs

Product Overview

This power control regulates ohmic or inductive loads like heaters and hand drills via a potentiometer. When superposing this module, it is also possible to control the dimmer module M012 with control voltages (1-5V/DC or 3-12V/DC or 6-24V/DC) or with TTL pulses (optionally in each case).
  • Admissible operating voltage: 110/240V/AC, 50-60Hz
  • Operating temperature range: Approx. 0ºC to +50ºC
  • Max. admissible current: 6A (constant duty: 3A)
  • At 110 V/AC this corresponds to maximally 600W or constant duty 300W, respectively, or to maximally 1200W or constant duty 600W, respectively, at 240 V/AC
  • Duty cycle: 100% at 3A or 20% (max. 3 min.) at 6A, respectively Control via a firmly connected rotary potentiometer
  • For ohmic or inductive loads
  • Dimensions: 70x36x23mm

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4024028030128

4 In stock Need more?

???PF_PDP_RSP_SUP???

£12.95 ( £15.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.95 (£15.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --