You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Soil Humidity Sensor -
M173
- Manufacturer:
- KEMO ELECTRONIC KEMO ELECTRONIC
- Manufacturer Part No:
- M173
- Order Code:
- HK01747
- Technical Datasheet:
- M173 Datasheet
Product Overview
- Galvanised metal sensor pins with 2m cable
- 3 LED status indicators
- Adjustable sensitivity
- 12V Stabilised PSU required (not supplied)
- Supports the use of commercial timers for scheduling operation
- Sensor dimensions (HxDia.) 64x30mm & 2 40mm metal pins
- Switch box dimensions (HxWxD): 28x72x50mm
Footnotes
Product Information
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.53 (£29.44) | ( ) |
3+ | £23.37 (£28.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.