You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V Vibration Switch Module -
M241
- Manufacturer:
- KEMO ELECTRONIC KEMO ELECTRONIC
- Manufacturer Part No:
- M241
- Order Code:
- HK01745
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4024028032412
- Technical Datasheet:
- M241 Datasheet
Product Overview
- Operation voltage: 11-15V direct current voltage
- Own current consumption: In case of vibrations, motor runs (LED off):
approx. 0.000005A ( 5μA) - At rest, no vibrations (LED flashes)
approx. 0.000008A ( 8μA) - Max. switching current: 1A
- At rest (no vibrations), the input voltage (11-15 V/DC) is switched through to the output and the connected device is in operation
- Switch-off delay during movement: Approx. 3 seconds (depending on the intensity of the vibrations)
- Switch-on delay at end of movement: Approx. 22 seconds
- Switching sensitivity: Roughly adapted to the vibrations of an combustion engine in a motor vehicle
- Operating temperature range: Approx. -20°C to +70°C
- Dimensions (without fixing straps): Approx. 60x45x20mm
Product Information
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £21.50 (£25.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.