You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UH1440P USB-C Dual Display Multiport Hub with USB / DisplayPort / HDMI / VGA / LAN / PD -
K33853WW
- Manufacturer:
- KENSINGTON KENSINGTON
- Manufacturer Part No:
- K33853WW
- Order Code:
- CS37186
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0085896338536
- Technical Datasheet:
- K33853WW Datasheet
Product Overview
- Provides DisplayPort++, HDMI and VGA outputs with dual display support (DP/HDMI or DP/VGA)
- Supports resolutions up to 4K @30Hz (single display), 1080p @60Hz (dual display)
- Three port USB 3.2 Gen 1 hub with 5Gb/s transfer speeds
- Gigabit Ethernet LAN port for wired network connectivity
- Dedicated USB-C Port for passthrough charging up to 85W with Power Delivery 3.0 (does not support data)
- UHS-I Compatible SD/MicroSD 3.0 memory card slots
- 3.5mm Combo audio port for headsets/speakers
- Supports Samsung DeX to create a computer-like experience when connected to compatible Galaxy devices
- Stylish anodised aluminium space grey housing
- Sleek, compact design easily slips into a laptop bag or backpack for easy portability
- Plug & play USB-C connector with 170mm cable length
- Compatible with Thunderbolt 3/4 ports
- Dimensions (HxWxD): 17x137x75mm
- 2 Year manufacturer warranty
Footnotes
Product Information
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £113.49 (£136.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.