You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Universal Tabletop Laptop Riser up to 16" - 

K50424WW

K50424WW - Universal Tabletop Laptop Riser up to 16"
K50424WW - Universal Tabletop Laptop Riser up to 16"
K50424WW - Universal Tabletop Laptop Riser up to 16"
K50424WW - Universal Tabletop Laptop Riser up to 16"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
K50424WW
Order Code:
CS37124
Product Range
-
Also Known As:
GTIN UPC EAN: 0085896504245
Technical Datasheet:
K50424WW   Datasheet
See all Technical Docs

Product Overview

Make the most of your workspace with the K50424WW from Kensington, a premium desktop riser for laptops that features stepless height and angle adjustment. No tools are required for adjustment, so you can easily set the device display to your preferred eye level for ergonomic viewing comfort. The sturdy design also provides handy storage space underneath, so you can neatly stow your keyboard etc. to keep your desk organised!
  • Suitable for laptop sizes up to 16" and 8kg maximum weight
  • Provides 151 to 200mm height range, with 0° to 45° adjustable viewing angle
  • Open frame design doesn't obstruct ports and ensures maximum ventilation during use
  • Anti-slip silicone pads keep device secure while you work
  • Durable steel and aluminium construction
  • Leaves enough space underneath to neatly store peripherals and accessories
  • Dimensions (HxWxD): 229x280x210mm
  • 2 Year manufacturer warranty

Contents

Riser and user guide

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0085896504245

17 In stock Need more?

???PF_PDP_RSP_SUP???

£32.81 ( £39.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £32.81 (£39.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £30.80 (£36.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --