You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SmartFit Easy Riser EQ Laptop Stand up to 17", Black -
K52805EU
- Manufacturer:
- KENSINGTON KENSINGTON
- Manufacturer Part No:
- K52805EU
- Order Code:
- CS37567
- Product Range
- Kensington SmartFit Easy Riser
- Also Known As:
- GTIN UPC EAN: 5028252643900
- Technical Datasheet:
- K52805EU Datasheet
Product Range Selector (Kensington SmartFit Easy Riser)
See all from this product rangeProduct Overview
- Recommended for laptops from 12" up to 17"
- Padded inserts ensure a secure and stable position for your device
- SmartFit® design simplifies ergonomic height positioning
- Provides four angle adjustments up to 50° tilt angle
- Compact design, folds flat for storage and transport
- Creates better airflow to dissipate heat and keep device cooler
- Sustainable construction, made from 50% post-cosnumer recycled (PCR) material
- 2 Year limited manufacturer warranty
Footnotes
Product Information
- :
- Kensington SmartFit Easy Riser
Technical Documents (2)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.49 (£24.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.