You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MagPro Magnetic Privacy Filter for 16:9 Monitor, 23" - 

K58355WW

K58355WW - MagPro Magnetic Privacy Filter for 16:9 Monitor, 23"
K58355WW - MagPro Magnetic Privacy Filter for 16:9 Monitor, 23"
K58355WW - MagPro Magnetic Privacy Filter for 16:9 Monitor, 23"
K58355WW - MagPro Magnetic Privacy Filter for 16:9 Monitor, 23"
K58355WW - MagPro Magnetic Privacy Filter for 16:9 Monitor, 23"
K58355WW - MagPro Magnetic Privacy Filter for 16:9 Monitor, 23"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
K58355WW
Order Code:
CS37712
Product Range
Kensington MagPro Magnetic Privacy Filters
Also Known As:
GTIN UPC EAN: 0085896583554
Technical Datasheet:
K58355WW   Datasheet
See all Technical Docs

Product Range Selector (Kensington MagPro Magnetic Privacy Filters)

See all from this product range

Product Overview

The Kensington MagPro™ provides best-in-class privacy protection for your monitor screen. The filter narrows the viewing angle to just ±30°, limiting unauthorised viewing as well as reducing harmful blue light. The patented design features a magnetic strip that allows for easy fitting and removal, without the need for any messy adhesive.
  • Filter narrows the field of vision to ±30° to provide extra privacy for your content
  • Patented design with slim magnetic strip allows for easy attachment and removal
  • Reversible filter design; the matt side reduces glare, while the gloss side provides a clearer view
  • Matt side also provides a scratch-resistant surface for additional protection
  • Unique design ensures unobstructed viewing on slim bezel and edge-to-edge displays
  • Filters up to 22% of harmful blue light to reduce eye strain during long term use
  • 2 Year limited manufacturer warranty

Product Information


:
Privacy Filter

:
Plastic

:
292mm

:
510mm

:
Kensington MagPro Magnetic Privacy Filters

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0085896583554

4 In stock Need more?

???PF_PDP_RSP_SUP???

£110.99 ( £133.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £110.99 (£133.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --