You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Contour 2.0 Business 15.6" Laptop Backpack, Black - 

K60382EU

New
K60382EU - Contour 2.0 Business 15.6" Laptop Backpack, Black
K60382EU - Contour 2.0 Business 15.6" Laptop Backpack, Black
K60382EU - Contour 2.0 Business 15.6" Laptop Backpack, Black
K60382EU - Contour 2.0 Business 15.6" Laptop Backpack, Black
K60382EU - Contour 2.0 Business 15.6" Laptop Backpack, Black
K60382EU - Contour 2.0 Business 15.6" Laptop Backpack, Black
K60382EU - Contour 2.0 Business 15.6" Laptop Backpack, Black
K60382EU - Contour 2.0 Business 15.6" Laptop Backpack, Black
K60382EU - Contour 2.0 Business 15.6" Laptop Backpack, Black
K60382EU - Contour 2.0 Business 15.6" Laptop Backpack, Black
K60382EU - Contour 2.0 Business 15.6" Laptop Backpack, Black
K60382EU - Contour 2.0 Business 15.6" Laptop Backpack, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
K60382EU
Order Code:
CS38148
Product Range
-
Also Known As:
GTIN UPC EAN: 5028252596855
Technical Datasheet:
K60382EU   Datasheet
See all Technical Docs

Product Overview

The Kensington Contour 2.0 business backpack is the perfect storage solution for mobile professionals. The comfortable, ergonomist-approved design features a heat-dissipating back panel and specially positioned pockets that help to evenly distribute weight and balance contents. Designed to securely hold a 15.6" laptop, the security compartment features a puncture-resistant, lockable zip and drop protection to keep your device safe and sound. The TSA-friendly design means you can also leave your laptop in place during travel screening.
  • Comfortable and lightweight business backpack
  • Suitable for most laptops with screens up to 15.6"
  • Secure laptop compartment with puncture-resistant, lockable zip
  • Additional interior drop protection to keep your device safe
  • Ergonomist-approved design with contoured, heat-dissipating back panel
  • Durable, water-resistant outer material to keep contents dry
  • RFID Security pocket protects anything with an embedded chip from being scanned
  • TSA-friendly design allows you to leave your laptop in place during checkpoint screening
  • Padded carry handle and trolley pass-through
  • External bottle holder that doesn't compromise interior storage space
  • 5 Year limited manufacturer warranty

Product Information


:
PET (Polyester)

:
Black

:
18.50"

:
470mm

:
14.49"

:
368mm

:
9.25"

:
235mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5028252596855

5 In stock Need more?

???PF_PDP_RSP_SUP???

£69.79 ( £83.75  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £69.79 (£83.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --