You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NanoSaver 2.0 EQ Slim Keyed Laptop Cable Lock, 1.8m -
K60630WW
- Manufacturer:
- KENSINGTON KENSINGTON
- Manufacturer Part No:
- K60630WW
- Order Code:
- CS37565
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0085896606307
- Technical Datasheet:
- K60630WW Datasheet
Product Overview
- Designed for ultra-thin devices with Nano lock slots
- Low profile lock head allows your device to lie flat and does not block I/O ports
- Unique expanding hook design creates a strong connection between the lock and device frame
- Standardised 5mm keying system for easy management
- Patented anti-pick Hidden Pin technology to deter picking attempts
- Strong stainless steel cable with ample 1.8m length for anchoring
- 5 Year limited manufacturer warranty
Product Information
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £34.67 (£41.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.