You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Simply Portable 17.3" Laptop Sleeve, Black -
K62567US
New- Manufacturer:
- KENSINGTON KENSINGTON
- Manufacturer Part No:
- K62567US
- Order Code:
- CS38153
- Product Range
- Kensington Simply Portable Laptop Sleeve
- Also Known As:
- GTIN UPC EAN: 0085896625674
Product Range Selector (Kensington Simply Portable Laptop Sleeve)
See all from this product rangeProduct Overview
- Simple and effective travel sleeve for laptops and ultrabooks
- Suitable for laptops and similar devices with screens up to 17.3"
- High density neoprene cushions your device against bumps and scrapes
- Soft fleece lining provides additional protection against scratches
- Pockets on either side for storing chargers, cables and other accessories
- Reinforced carry handle and detachable shoulder strap
Product Information
- :
- Neoprene
- :
- Black
- :
- 17.32"
- :
- 440mm
- :
- 13.39"
- :
- 340mm
- :
- 2.76"
- :
- 70mm
- :
- Kensington Simply Portable Laptop Sleeve
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.91 (£28.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.