You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KB100 EQ Wired USB Keyboard, Black -
K63727UK
- Manufacturer:
- KENSINGTON KENSINGTON
- Manufacturer Part No:
- K63727UK
- Order Code:
- CS37561
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5028252640060
- Technical Datasheet:
- K63727UK Datasheet
Product Overview
- Full size UK layout with numeric keypad
- Tactile keys provide a comfortable typing experience
- Spill-proof sealed membrane design protects against spillages
- Wipe down protection meets MIL-STD-810H Method 504.3
- Sustainable design, contains 60% post consumer recycled material
- Plug & Play compatibility with Windows and macOS
- Dimensions (HxWxD): 35x445x147mm
- 3 Year manufacturer warranty
Product Information
- :
- Wired
- :
- USB
- :
- Standard
- :
- Black
- :
- -
Technical Documents (2)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.95 (£11.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.