You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MicroSaver 2.0 Keyed Laptop Cable Lock, 1.8m - 

K65020EU

New
K65020EU - MicroSaver 2.0 Keyed Laptop Cable Lock, 1.8m
K65020EU - MicroSaver 2.0 Keyed Laptop Cable Lock, 1.8m
K65020EU - MicroSaver 2.0 Keyed Laptop Cable Lock, 1.8m
K65020EU - MicroSaver 2.0 Keyed Laptop Cable Lock, 1.8m
K65020EU - MicroSaver 2.0 Keyed Laptop Cable Lock, 1.8m
K65020EU - MicroSaver 2.0 Keyed Laptop Cable Lock, 1.8m
K65020EU - MicroSaver 2.0 Keyed Laptop Cable Lock, 1.8m
K65020EU - MicroSaver 2.0 Keyed Laptop Cable Lock, 1.8m
K65020EU - MicroSaver 2.0 Keyed Laptop Cable Lock, 1.8m
K65020EU - MicroSaver 2.0 Keyed Laptop Cable Lock, 1.8m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
K65020EU
Order Code:
CS38179
Product Range
-
Also Known As:
GTIN UPC EAN: 5028252506366
Technical Datasheet:
K65020EU   Datasheet
See all Technical Docs

Product Overview

Engineered to be Kensington’s smallest lock for laptops and other devices, the MicroSaver® 2.0 delivers all the security you expect from Kensington, but in a much smaller size. The 10mm lock head delivers an uncompromised security solution that is perfect for the thinnest laptops and 2-in-1 devices. The MicroSaver® utilises T-Bar™ Locking Technology which is fully compatible with the Kensington Security Slot™ found in most laptops.
  • Keyed laptop cable lock that provides a secure locking system for ultra-thin devices
  • Compact 10mm lock head utilises T-Bar™ Locking Technology and is compatible with Kensington Security Slots
  • The rotating bar securely attaches to the internal wall of the device, ensuring a premium level of security
  • Anti-pick Hidden Pin™ Technology ensures the lock can not be tampered with
  • Pivot & rotate hinge design can be operated with one hand for easy connection
  • 1.8m Cut-resistant carbon steel cable, verified & tested to industry standards
  • 5 Year limited manufacturer warranty

Product Information


:
No

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5028252506366

5 In stock Need more?

???PF_PDP_RSP_SUP???

£40.37 ( £48.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £40.37 (£48.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --